896-028-541-108

Heilind Number:EDA896-028-541-108
Manufacturer:EDAC
Manufacturer Number:896-028-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-108

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless PCB connectivity. Designed for efficiency and durability, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C. With a straight mount orientation and a single row design, they offer easy and secure installation on your circuit boards. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure safety and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the 28 positions and .125 inch pitch provide ample connectivity options. Whether for industrial machinery or consumer electronics, these high-temp card edge connectors are the perfect solution for your PCB interconnection needs.