896-028-541-112

Heilind Number:EDA896-028-541-112
Manufacturer:EDAC
Manufacturer Number:896-028-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage, suitable for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable signal transmission. Featuring a single row layout with 28 positions and a .125" pitch, they offer seamless integration onto your board. With an operating temperature range of -40 to 105°C, these connectors guarantee stability in harsh environments. Perfect for a variety of electronic projects, they are a must-have component for your arsenal. Elevate your connectivity game with these top-of-the-line connectors.