896-028-541-202

Heilind Number:EDA896-028-541-202
Manufacturer:EDAC
Manufacturer Number:896-028-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-202

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durability, these connectors feature a UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in harsh conditions. With a dual-row configuration and 28 positions, they offer ample connectivity options for your PCBs. The Copper Alloy contact material guarantees secure and efficient transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications where reliability is paramount. Choose our Card Edge Connectors for superior performance and longevity.