896-028-541-203

Heilind Number:EDA896-028-541-203
Manufacturer:EDAC
Manufacturer Number:896-028-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-203

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are ideal for a wide range of applications. The straight mount orientation and 2-row configuration with 28 positions offer versatility in PCB connections. Trust in our black connectors with .125" pitch and .2" row spacing to deliver seamless board-to-board connectivity in even the harshest conditions. Elevate your electronic setups with these essential components.