896-028-541-207

Heilind Number:EDA896-028-541-207
Manufacturer:EDAC
Manufacturer Number:896-028-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105°C. With two rows and a total of 28 positions, they provide ample connectivity options for your projects. The copper alloy contact material guarantees secure and efficient data transmission, while the .125 inch pitch and .2 inch row spacing offer precise alignment on your board. Whether you require straight mount orientation for streamlined installation or seamless board-to-board connections, these connectors deliver on both fronts. Upgrade to our Card Edge Connectors and experience seamless connectivity in every application.