896-028-541-208

Heilind Number:EDA896-028-541-208
Manufacturer:EDAC
Manufacturer Number:896-028-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-208

Detailed Description

Introducing our High Temp Card Edge Connectors, designed to ensure reliable connections in demanding environments. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors offer superior performance. Featuring a pitch of .125 in and two rows of 28 positions, they provide ample connectivity options for your PCB applications. The straight mount orientation and black color make them versatile for various setups. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for high-temp environments. Trust in the quality and efficiency of our Card Edge Connectors for seamless board-to-board connections.