896-028-541-602

Heilind Number:EDA896-028-541-602
Manufacturer:EDAC
Manufacturer Number:896-028-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 28 positions and a pitch of .125 inches, ensuring seamless integration into your PCB setup. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contact material, they offer reliable connectivity even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors guarantee efficient power transmission and stability. Perfect for various applications, from industrial machinery to consumer electronics, trust in our Card Edge Connectors for robust and enduring performance.