896-028-541-603

Heilind Number:EDA896-028-541-603
Manufacturer:EDAC
Manufacturer Number:896-028-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-603

Detailed Description

Enhance your high-temperature PCB connections with these top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 28 positions, these connectors offer seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, these connectors provide the perfect solution for your board-to-board PCB connections. Trust in their straight mount orientation and pitch of .125 inches for easy installation and a secure fit. Upgrade your connectivity with these high-performance Card Edge Connectors.