896-028-541-607

Heilind Number:EDA896-028-541-607
Manufacturer:EDAC
Manufacturer Number:896-028-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-607

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors boast a contact material of Copper Alloy and UL 94V-0 Polyphenylene Sulfide housing for durability. With a pitch of .125 inches and 28 positions, they ensure seamless board-to-board connections. The straight mount orientation and single row spacing of .2 inches make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, they are perfect for demanding industrial environments. Elevate your PCB connectivity with these reliable and efficient connectors.