896-028-541-608

Heilind Number:EDA896-028-541-608
Manufacturer:EDAC
Manufacturer Number:896-028-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-608

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and a total of 28 positions, they offer seamless integration for your electronic assemblies. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Engineered for versatility, these connectors feature a straight mount orientation and are capable of withstanding temperatures ranging from -40 to 105 °C. Trust in our high-quality components to elevate the efficiency and longevity of your electronic systems.