896-028-541-612

Heilind Number:EDA896-028-541-612
Manufacturer:EDAC
Manufacturer Number:896-028-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-612

Detailed Description

Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors offer a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and a total of 28 positions, they provide ample connectivity for your projects. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for high-temperature applications. Trust in their straight mount orientation for a secure fit, making them ideal for use in various industries. Elevate your circuit board connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors offer a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and a total of 28 positions, they provide ample connectivity for your projects. The copper alloy contacts ensure efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for high-temperature applications. Trust in their straight mount orientation for a secure fit, making them ideal for use in various industries.