896-028-541-804

Heilind Number:EDA896-028-541-804
Manufacturer:EDAC
Manufacturer Number:896-028-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-541-804

Detailed Description

Elevate your high-temp connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. The copper alloy contact material and dual-row configuration guarantee reliable power delivery, with a pitch of .125 inches and row spacing of .2 inches for seamless integration. Boasting 28 positions and a straight mount orientation, they offer versatile connectivity options for your PCB setups. With an operating temperature range of -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.