896-028-555-201

Heilind Number:EDA896-028-555-201
Manufacturer:EDAC
Manufacturer Number:896-028-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-201

Detailed Description

Discover our high-temp card edge connectors, perfect for demanding applications where reliable performance is essential. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Featuring two rows of 28 contacts each, they offer a secure and efficient connection for your PCBs. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material ensures excellent conductivity, while the straight mount orientation simplifies installation. Trust in our connectors for seamless board-to-board connections in even the harshest environments.