896-028-555-203

Heilind Number:EDA896-028-555-203
Manufacturer:EDAC
Manufacturer Number:896-028-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-203

Detailed Description

Upgrade your high-temperature electronic connections with these robust Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, these connectors ensure reliable power transmission. The 2-row design with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial applications where durability is key. Trust in these connectors for seamless board-to-board connections in your electronic projects.