896-028-555-204

Heilind Number:EDA896-028-555-204
Manufacturer:EDAC
Manufacturer Number:896-028-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-204

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for durability and reliability, they are ideal for high temperature applications, offering a secure connection with a current rating of 3A. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, these connectors ensure efficient power transmission. With two rows of 28 positions and a pitch of .125 inches, they provide ample room for your PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various environments. Upgrade your setup with these top-quality connectors for seamless board-to-board connectivity.