896-028-555-207

Heilind Number:EDA896-028-555-207
Manufacturer:EDAC
Manufacturer Number:896-028-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-207

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted in sleek black, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a dual-row configuration and 28 positions, they ensure reliable connections on your PCB. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for high-temperature applications. Whether you need a straight mount orientation or require a secure board-to-board connection, our connectors deliver on both functionality and durability. Trust in our quality products to meet your connectivity needs with ease.