896-028-555-208

Heilind Number:EDA896-028-555-208
Manufacturer:EDAC
Manufacturer Number:896-028-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-208

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for reliability, they boast a 3A amperage capacity and feature durable UL 94V-0 Polyphenylene Sulfide housing. With two rows of 28 copper alloy contacts, these connectors ensure secure data transmission. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Trust in our connectors to deliver exceptional performance in your PCB setups.