896-028-555-212

Heilind Number:EDA896-028-555-212
Manufacturer:EDAC
Manufacturer Number:896-028-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance under high temperatures, these connectors boast a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing. With a 3A amperage capacity and copper alloy contact material, they ensure reliable power transmission. Featuring two rows of 28 positions and a pitch of .125 inches, they offer versatile connectivity options. The straight mount orientation and -40 to 105 °C operating temperature range make them suitable for a wide range of applications. Upgrade your setup with these premium connectors for seamless board-to-board connections.