896-028-555-802

Heilind Number:EDA896-028-555-802
Manufacturer:EDAC
Manufacturer Number:896-028-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-802

Detailed Description

Enhance connectivity in high-temperature environments with our black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts capable of handling up to 3 A of current. With a double-row configuration and 28 positions, they provide ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing ensure secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in harsh conditions. Perfect for board-to-board applications, they offer straight mount orientation for easy installation. Upgrade your connectivity solutions with these high-quality connectors.