896-028-555-803

Heilind Number:EDA896-028-555-803
Manufacturer:EDAC
Manufacturer Number:896-028-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With a 3A amperage rating and two rows of contacts, they provide reliable power and signal transmission. The copper alloy contact material and .125-inch pitch guarantee secure and stable connections. Offering 28 positions and straight mount orientation, they are perfect for board-to-board PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Elevate your connectivity with this essential component.