896-028-555-804

Heilind Number:EDA896-028-555-804
Manufacturer:EDAC
Manufacturer Number:896-028-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. These connectors, in sleek black, offer a seamless fit for your electronic projects. With a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, they ensure reliable performance even in challenging environments. Featuring two rows and 28 positions, they provide ample connectivity options. The Copper Alloy contacts guarantee efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in the electronics industry. Upgrade your PCB assemblies with these high-quality connectors for seamless and efficient board-to-board connections.