896-028-555-812

Heilind Number:EDA896-028-555-812
Manufacturer:EDAC
Manufacturer Number:896-028-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-555-812

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 2-row layout with 28 positions, ensuring efficient signal transmission. With a contact material of durable Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee reliability even in high-temperature environments. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly between -40 to 105°C, these connectors are perfect for a wide range of applications, making them a must-have in your connector arsenal. Elevate your connectivity game with these essential components.