896-028-556-201

Heilind Number:EDA896-028-556-201
Manufacturer:EDAC
Manufacturer Number:896-028-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-556-201

Detailed Description

Enhance connectivity in high-temperature environments with these black Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows and a pitch of .125 inches, they offer seamless integration on PCBs with 28 positions. The straight mount orientation and broad operating temperature range of -40 to 105 °C make them versatile for various applications. Trust in their quality and efficiency for your connectivity needs.