896-028-556-203

Heilind Number:EDA896-028-556-203
Manufacturer:EDAC
Manufacturer Number:896-028-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-556-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts for reliable conductivity. With a black finish and a straight mount orientation, they seamlessly integrate into your setup. Offering a total of 28 positions across two rows, they provide ample connectivity for your PCB needs. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are perfect for applications that require high temperature resistance. Trust in our connectors to deliver outstanding performance and durability for your projects.