896-028-556-207

Heilind Number:EDA896-028-556-207
Manufacturer:EDAC
Manufacturer Number:896-028-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-556-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, these connectors feature a 2-row design with 28 positions to ensure seamless PCB connectivity. With a contact material of durable Copper Alloy and housing made of UL 94V-0 Polyphenylene Sulfide, they guarantee optimal performance in high-temperature environments, ranging from -40 to 105 °C. The .125-inch pitch and .2-inch row spacing offer precision and stability, while the straight mount orientation simplifies installation. Trust in these connectors for efficient and secure board-to-board connections in your electronic applications.