896-028-556-802

Heilind Number:EDA896-028-556-802
Manufacturer:EDAC
Manufacturer Number:896-028-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-556-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows of 28 positions each and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications, from industrial to consumer electronics. Trust in our connectors to deliver consistent and high-quality performance in any environment. Explore our full range of products for all your connectivity needs.