896-028-556-804

Heilind Number:EDA896-028-556-804
Manufacturer:EDAC
Manufacturer Number:896-028-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-556-804

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row configuration and 28 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. With a straight mount orientation, they are easy to install on your PCBs, making them a convenient and efficient solution for your connectivity needs. Elevate your PCB design with these high-performance card edge connectors.