896-028-556-808

Heilind Number:EDA896-028-556-808
Manufacturer:EDAC
Manufacturer Number:896-028-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-556-808

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a dual-row configuration and a total of 28 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance even in extreme conditions. Perfect for a wide range of applications, from industrial machinery to telecommunications equipment, they are a must-have for any professional setup. Trust in our connectors to deliver unparalleled quality and durability, meeting your connectivity needs with precision and reliability. Elevate your projects with the best in the industry – choose our Card Edge Connectors today.