896-028-558-102

Heilind Number:EDA896-028-558-102
Manufacturer:EDAC
Manufacturer Number:896-028-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-102

Detailed Description

Enhance your high-temperature PCB connections with these top-of-the-line Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row configuration, they offer seamless integration into your setup. Boasting a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 28 positions, provide ample connectivity options. Featuring a convenient right-angle mount orientation, they facilitate efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for industrial and commercial applications. Upgrade your setups with these high-performance connectors, delivering both durability and precision.