896-028-558-103

Heilind Number:EDA896-028-558-103
Manufacturer:EDAC
Manufacturer Number:896-028-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-103

Detailed Description

Elevate your electronic connections with our high temperature card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 28 positions, they provide efficient connectivity for your PCBs. The copper alloy contact material and .125-inch pitch guarantee reliable signal transmission, while the .2-inch row spacing allows for seamless integration. Perfect for space-saving applications, these connectors offer a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and commercial projects. Upgrade your setup with these high-quality card edge connectors and experience enhanced performance and longevity.