896-028-558-104

Heilind Number:EDA896-028-558-104
Manufacturer:EDAC
Manufacturer Number:896-028-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and a single row layout with 28 positions. With a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, they ensure secure and efficient data transmission. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial or electronic application requiring robust and high-quality connectivity. Upgrade your setup today and experience the difference.