896-028-558-107

Heilind Number:EDA896-028-558-107
Manufacturer:EDAC
Manufacturer Number:896-028-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-107

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature environments. With a single row configuration and 28 positions, they offer ample connectivity options for your PCB assemblies. The copper alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various industrial applications where reliability is key. Upgrade your connectivity solutions with these robust and high-performance Card Edge Connectors.