896-028-558-112

Heilind Number:EDA896-028-558-112
Manufacturer:EDAC
Manufacturer Number:896-028-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 28 positions, they offer seamless connectivity for your PCB assemblies. Crafted from durable Copper Alloy, the contact material ensures reliable signal transmission. The .125-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and space-saving design. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our high-quality products to meet your connectivity needs with precision and efficiency.