896-028-558-202

Heilind Number:EDA896-028-558-202
Manufacturer:EDAC
Manufacturer Number:896-028-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-202

Detailed Description

Elevate your high-temperature circuit connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in even the most demanding environments, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .125 inches, they ensure a secure and reliable connection for your PCB boards. Featuring 28 positions and a right-angle mount orientation, they offer versatility in your design layout. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring high-performance connectivity. Upgrade your setup with these premium connectors and experience seamless functionality like never before.