896-028-558-203

Heilind Number:EDA896-028-558-203
Manufacturer:EDAC
Manufacturer Number:896-028-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-203

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for your PCB connections. With a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in harsh environments. Featuring two rows of copper alloy contacts, with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless connectivity for your electronic devices. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are built to withstand demanding applications. Whether you're working on industrial equipment or consumer electronics, our connectors guarantee efficient and secure board-to-board connections. Upgrade your PCB assembly process with these high-quality Card Edge Connectors.