896-028-558-204

Heilind Number:EDA896-028-558-204
Manufacturer:EDAC
Manufacturer Number:896-028-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a dual-row configuration and 28 positions, they provide ample connectivity options for your application. The contact material, crafted from Copper Alloy, ensures reliable and efficient transmission. Featuring a pitch of .125 inches and a row spacing of .2 inches, they offer precise and secure connections. Their right-angle mount orientation allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial and commercial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.