896-028-558-207

Heilind Number:EDA896-028-558-207
Manufacturer:EDAC
Manufacturer Number:896-028-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-207

Detailed Description

Experience seamless connectivity with our high temp card edge connectors, designed for top performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .125 in, they provide reliable power delivery with an amperage of 3 A. With 28 positions available, they offer ample flexibility for your connectivity needs. The right-angle mount orientation and precise row spacing of .2 in make them perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with these cutting-edge card edge connectors.