896-028-558-212

Heilind Number:EDA896-028-558-212
Manufacturer:EDAC
Manufacturer Number:896-028-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-212

Detailed Description

Enhance connectivity in high temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure, long-lasting connections. With a pitch of .125 inches and 28 positions spread across two rows, they offer ample versatility for various PCB applications. The right-angle mount orientation and compact form factor make them ideal for space-constrained setups. Operating efficiently in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial and automotive environments. Trust in their quality and performance for seamless board-to-board connectivity.