896-028-558-603

Heilind Number:EDA896-028-558-603
Manufacturer:EDAC
Manufacturer Number:896-028-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Featuring a sleek black design, these connectors are not only visually appealing but also perform optimally, with a 3 A amperage capacity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure durability and reliable conductivity. With a single row layout, 28 positions, and a pitch of .125 inches, they offer seamless integration on your PCBs. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Elevate your PCB connectivity with these high-quality connectors.