896-028-558-604

Heilind Number:EDA896-028-558-604
Manufacturer:EDAC
Manufacturer Number:896-028-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-604

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 28 positions, they offer efficient and reliable connections for your PCBs. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for applications requiring a 3A current rating, these connectors are ideal for high-stress scenarios. Their right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Upgrade your connectivity infrastructure with these top-of-the-line Card Edge Connectors.