896-028-558-612

Heilind Number:EDA896-028-558-612
Manufacturer:EDAC
Manufacturer Number:896-028-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-612

Detailed Description

Elevate your high-temperature PCB connections with our Black High Temp Card Edge Connectors. Engineered for reliable performance, these connectors feature a single row design with 28 positions, ideal for efficient board-to-board connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure secure power delivery with a 3A amperage rating. The right-angle mount orientation offers versatility in installation, while the .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in extreme environments from -40 to 105°C, these connectors are a must-have for rugged industrial applications. Trust in their quality and durability for seamless electronic connections.