896-028-558-802

Heilind Number:EDA896-028-558-802
Manufacturer:EDAC
Manufacturer Number:896-028-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-802

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A and copper alloy contacts, they ensure reliable power transmission. Featuring two rows with a total of 28 positions and a pitch of .125 inches, they offer ample connectivity options. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your setup with these high-quality connectors, perfect for board-to-board connections.