896-028-558-804

Heilind Number:EDA896-028-558-804
Manufacturer:EDAC
Manufacturer Number:896-028-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors offer a sleek and durable solution for your electronic projects. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contact material, they ensure secure and efficient power delivery. The two-row design with 28 positions allows for seamless connectivity, while the right-angle mount orientation saves space and facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Upgrade your setup with our Black Card Edge Connectors and experience superior connectivity like never before.