896-028-558-807

Heilind Number:EDA896-028-558-807
Manufacturer:EDAC
Manufacturer Number:896-028-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-807

Detailed Description

Enhance your high-temperature board-to-board connections with our dynamic Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contact material. With a pitch of .125 inches and two rows for efficient connectivity, they offer precise and secure attachment for your PCBs. The right-angle mount orientation ensures versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality even in extreme conditions. Trust in the superior quality and performance of these connectors to streamline your electronic applications.