896-028-558-808

Heilind Number:EDA896-028-558-808
Manufacturer:EDAC
Manufacturer Number:896-028-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-808

Detailed Description

Enhance your high-temperature PCB connectivity with these cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 28 positions, these connectors offer ample connectivity options. The contact material, a durable Copper Alloy, ensures reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial applications. The right-angle mount orientation and precise pitch of .125 inches make for easy and secure installation. Upgrade your PCB connections with these premium connectors, a must-have in any professional electronic setup.