896-028-558-812

Heilind Number:EDA896-028-558-812
Manufacturer:EDAC
Manufacturer Number:896-028-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-558-812

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable and efficient connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer superior heat resistance and durability. Featuring two rows of 28 positions, they ensure seamless data transmission in high-density applications. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a perfect choice for industrial and commercial electronics. Trust in our quality products to meet your connectivity needs with precision.