896-028-559-101

Heilind Number:EDA896-028-559-101
Manufacturer:EDAC
Manufacturer Number:896-028-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-101

Detailed Description

Enhance your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black finish and feature a single row layout with 28 positions. The durable housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. Each connector is meticulously engineered with copper alloy contacts, guaranteeing efficient power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connectivity is achieved. Their right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in extreme conditions. Perfect for PCB applications, these connectors are a vital component for maintaining seamless and efficient electronic systems. Elevate your connection standards with these high-performance Card Edge Connectors.