896-028-559-102

Heilind Number:EDA896-028-559-102
Manufacturer:EDAC
Manufacturer Number:896-028-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-102

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors, designed for optimal performance in demanding environments. With an amperage rating of 3A, these connectors are suitable for a variety of power and signal applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and reliability. Featuring a single row design with 28 positions, and a pitch of .125 inches, they ensure efficient PCB connections. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various board-to-board applications. Trust in our high-quality connectors for seamless and secure electronic connections.