896-028-559-103

Heilind Number:EDA896-028-559-103
Manufacturer:EDAC
Manufacturer Number:896-028-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-103

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors in sleek black. Designed for optimal performance, they boast a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 28 copper alloy contacts, these connectors offer seamless board-to-board connection with a .125-inch pitch and .2-inch row spacing. Their right-angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your setup with these essential components for top-tier performance.