896-028-559-107

Heilind Number:EDA896-028-559-107
Manufacturer:EDAC
Manufacturer Number:896-028-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-028-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-028-559-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors are essential for efficient board-to-board connections. With a sleek black finish and a single row layout, they offer seamless integration into any system. Featuring a high amperage of 3A, they ensure optimal power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee durability and performance. The .125-inch pitch and .2-inch row spacing, along with 28 positions, provide versatility in design. Their right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in electronics and beyond. Trust in our innovative solution for your connectivity needs.